MDM-9SSL-A141

ITT CANNON

Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: MDM9SSLA141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-9SSL-A141
  • Alias/AKA:
    096511-0243
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    Micro "D" Metal Shell
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Contact Material:
    gold plated copper alloy
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Shell Material:
    Aluminum
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Current Rating:
    3 A max.
  • Contact Resistance:
    8 milliohms max.
  • Termination Type:
    Solder pot to accept #26AWG max. harness wire
  • Shell Finish:
    Irridite/Alodine
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Coupling:
    Jackscrew Coupling
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Insulator Resistance:
    5000 megohms min.
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Thermal Shock:
    -55°/+125 °
  • Gender:
    Socket
  • Arrangement:
    9 Contact
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Contact Type:
    Solder Pot
  • Saltspray:
    48 hours
  • Hardware:
    Jackscrew (low profile)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
3
$437.86
5
$323.34
8
$239.98
10 +
$235.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!