- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-9SSB-A30
ITT CANNON
MDM-9SSB-A30
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Pot Straight Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM9SSBA30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SSB-A30
-
Alias/AKA:096511-0327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-9SSB-A30 RoHS compliant?
Yes, MDM-9SSB-A30 is RoHS compliant.
What is the lead time for MDM-9SSB-A30?
The standard lead time for MDM-9SSB-A30 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
3
$469.69
5
$346.85
8
$257.43
10 +
$252.28
Click for Quote
Log in
to unlock special pricing