- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-9SL2B-A174
ITT CANNON
MDM-9SL2B-A174
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MDM9SL2BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SL2B-A174
-
Alias/AKA:096511-0228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-9SL2B-A174 RoHS compliant?
Yes, MDM-9SL2B-A174 is RoHS compliant.
What is the lead time for MDM-9SL2B-A174?
The standard lead time for MDM-9SL2B-A174 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
3
$244.66
5
$180.67
8
$134.09
10 +
$131.41
Click for Quote
Log in
to unlock special pricing