- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SL1B
ITT CANNON
MDM-9SL1B
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Wire Leads Term ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-9SL1B |
| Alias/AKA: | 096511-0000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Socket |