- Home ›
- All Products›
- MDM-9SH60B
MDM-9SH60B
ITT CANNON
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Search Keywords: MDM9SH60B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH60B
-
Alias/AKA:096511-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$289.42
5
$213.73
8
$158.63
10 +
$155.45
Click for Quote
Log in
to unlock special pricing