ITT CANNON Authorized Distributor

MDM-9SH074B

Connector D-Subminiature 0.457m 26AWG Micro D-Sub 9 POS SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature 0.457m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDM9SH074B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9SH074B
Alias/AKA: 096511-0442
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-9SH074B RoHS compliant?
No, MDM-9SH074B is not RoHS compliant.
What is the lead time for MDM-9SH074B?
The standard lead time for MDM-9SH074B is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 8/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$163.90
5
$147.51
8
$129.07
10 +
$126.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!