- Home ›
- All Products›
- MDM-9SH038B
MDM-9SH038B
ITT CANNON
Connector D-Subminiature 0.508m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.508m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDM9SH038B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH038B
-
Alias/AKA:096511-0624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$159.17
5
$143.25
8
$125.34
10 +
$122.84
Click for Quote
Log in
to unlock special pricing