- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SH034B-A174
MDM-9SH034B-A174
ITT CANNON
Cable Assembly RG178/U 0.203m 26AWG 9 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.203m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MDM9SH034BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH034B-A174
-
Alias/AKA:096511-0337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
298
can ship 5/20/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$241.00
5
$177.97
8
$132.09
10 +
$129.44
Click for Quote
Log in
to unlock special pricing