- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-9SH023L
ITT CANNON
MDM-9SH023L
Connector D-Subminiature 0.508m 26AWG Micro D-Sub 9 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.508m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDM9SH023L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH023L
-
Alias/AKA:096511-0374
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-9SH023L RoHS compliant?
No, MDM-9SH023L is not RoHS compliant.
What is the lead time for MDM-9SH023L?
The standard lead time for MDM-9SH023L is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$239.35
5
$176.75
8
$131.18
10 +
$128.56
Click for Quote
Log in
to unlock special pricing