- Home ›
- All Products›
- MDM-9SH016K
MDM-9SH016K
ITT CANNON
Connector D-Subminiature 0.152m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.152m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDM9SH016K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH016K
-
Alias/AKA:096511-0964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3
$236.93
5
$174.96
8
$129.85
10 +
$127.26
Click for Quote
Log in
to unlock special pricing