- Home ›
- All Products›
- MDM-9SH011K
MDM-9SH011K
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDM9SH011K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH011K
-
Alias/AKA:127020-1162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
3
$254.89
5
$188.22
8
$139.70
10 +
$136.90
Click for Quote
Log in
to unlock special pricing