- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-9SH011B
ITT CANNON
MDM-9SH011B
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MDM9SH011B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-9SH011B |
| Alias/AKA: | 096511-0154 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 9 Contact |
Product Guides
+
Frequently Asked Questions
Is MDM-9SH011B RoHS compliant?
No, MDM-9SH011B is not RoHS compliant.
What is the lead time for MDM-9SH011B?
The standard lead time for MDM-9SH011B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
50
can ship 11/18/26
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$228.82
3
$228.25
5
$168.56
8
$125.09
10 +
$122.59
Click for Quote
Log in
to unlock special pricing