- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SH006M5
MDM-9SH006M5
ITT CANNON
Conn Micro D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: MDM9SH006M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH006M5
-
Alias/AKA:096511-0676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
166
can ship 6/12/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
3
$324.39
5
$239.55
8
$177.79
10 +
$174.24
Click for Quote
Log in
to unlock special pricing