Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-9SH006B

D Microminiature Connector - 9 Contact - Female - Crimp Terminal - Hole .092

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 9 Contact - Female - Crimp Terminal - Hole .092
Search Keywords: MDM9SH006B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9SH006B
Alias/AKA: 096511-0153
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Gender: Socket
Termination Method: Crimp
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-9SH006B RoHS compliant?
No, MDM-9SH006B is not RoHS compliant.
What is the lead time for MDM-9SH006B?
The standard lead time for MDM-9SH006B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Ships today, if you order in
On Order:
166   can ship 11/11/26
MOQ for out of Stock Qty:
3
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.61
3
$93.58
5
$92.65
8
$91.75
10 +
$89.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!