- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SH004P
MDM-9SH004P
ITT CANNON
Cable Assembly Hook-up Wire 0.609m 26AWG 9 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.609m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MDM9SH004P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH004P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
196
can ship 5/19/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$227.24
5
$167.81
8
$124.55
10 +
$122.05
Click for Quote
Log in
to unlock special pricing