- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SCBRP
ITT CANNON
MDM-9SCBRP
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
Search Keywords: MDM9SCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SCBRP
-
Alias/AKA:096511-0213
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MDM-9SCBRP RoHS compliant?
No, MDM-9SCBRP is not RoHS compliant.
What is the lead time for MDM-9SCBRP?
The standard lead time for MDM-9SCBRP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$141.59
5
$137.44
10
$118.02
20
$116.84
50
$105.37
100 +
$100.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT