- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SBRPT
MDM-9SBRPT
ITT CANNON
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM9SBRPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SBRPT
-
Alias/AKA:096511-0643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$157.04
5
$154.91
10
$153.89
20
$151.93
50
$123.80
100 +
$110.60
Click for Quote
Log in
to unlock special pricing