- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PSB
ITT CANNON
MDM-9PSB
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
Search Keywords: MDM9PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PSB
-
Alias/AKA:096510-0042
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MDM-9PSB RoHS compliant?
No, MDM-9PSB is not RoHS compliant.
What is the lead time for MDM-9PSB?
The standard lead time for MDM-9PSB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$89.80
5
$88.77
10
$74.72
20
$72.38
50
$66.70
100 +
$63.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT