Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-9PL2B-A174

Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MDM9PL2BA174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9PL2B-A174
Alias/AKA: 096510-0306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-9PL2B-A174 RoHS compliant?
Yes, MDM-9PL2B-A174 is RoHS compliant.
What is the lead time for MDM-9PL2B-A174?
The standard lead time for MDM-9PL2B-A174 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$162.05
5
$145.84
8
$127.61
10 +
$125.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!