- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PH026B
ITT CANNON
MDM-9PH026B
Cable Assembly RG178/U 0.203m 26AWG 9 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-9PH026B |
| Alias/AKA: | 096510-0878 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |