- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PH006B-F222
ITT CANNON
MDM-9PH006B-F222
Conn Micro D-Subminiature PIN 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PH006B-F222
-
Alias/AKA:096510-0931
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:N/A
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 200 °C