Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-9PH003P

D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 9 Position - 1.50' (457.20mm) Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 9 Position - 1.50' (457.20mm) Length.
Search Keywords: MDM9PH003P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9PH003P
Alias/AKA: 096510-0065
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-9PH003P RoHS compliant?
No, MDM-9PH003P is not RoHS compliant.
What is the lead time for MDM-9PH003P?
The standard lead time for MDM-9PH003P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
On Order:
173   can ship 11/30/26
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.05
5
$82.27
10
$80.65
25
$79.85
50
$79.06
100
$78.09
250 +
$77.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!