- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PH003M5
ITT CANNON
MDM-9PH003M5
Conn Micro D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Micro D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: MDM9PH003M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PH003M5
-
Alias/AKA:096510-0458
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MDM-9PH003M5 RoHS compliant?
No, MDM-9PH003M5 is not RoHS compliant.
What is the lead time for MDM-9PH003M5?
The standard lead time for MDM-9PH003M5 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
178
can ship 9/4/26
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$53.29
5
$49.63
10
$48.06
25
$45.98
50
$44.41
100
$42.83
250 +
$40.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT