Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-9PH003B

D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle
Search Keywords: MDM9PH003B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9PH003B
Alias/AKA: 096510-0040
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-9PH003B RoHS compliant?
No, MDM-9PH003B is not RoHS compliant.
What is the lead time for MDM-9PH003B?
The standard lead time for MDM-9PH003B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
173   can ship 11/30/26
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.92
5
$75.47
10
$73.98
25
$73.24
50
$72.51
100
$68.02
250 +
$67.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!