MDM-9PH001P-A141

ITT CANNON

Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MDM9PH001PA141
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ITT CANNON
  • 부품 번호:
    MDM-9PH001P-A141
  • Alias/AKA:
    096510-0152
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    9 Contact
  • Thermal Shock:
    -55°/+125 °
  • Series:
    Micro "D" Metal Shell
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Coupling:
    Jackscrew Coupling
  • Hardware:
    Jackpost (standard)
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Contact Material:
    gold plated copper alloy
  • Shell Material:
    Aluminum
  • Termination Type:
    18" Min, M16874/4 #26AWG, Yellow
  • Insulator Resistance:
    5000 megohms min.
  • Contact Resistance:
    8 milliohms max.
  • Saltspray:
    48 hours
  • Shell Finish:
    Irridite/Alodine
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Gender:
    Pin
  • Current Rating:
    3 A max.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Crimp
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3
38 Weeks 배송 가능 2. 25. 27
백오더
PRICE (USD)
수량
Unit Price
3
$395.96
5
$292.40
8
$217.02
10 +
$212.68
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!