MDM-9PH001M5

ITT CANNON

Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: MDM9PH001M5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-9PH001M5
  • Alias/AKA:
    096510-0505
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Crimp
  • Contact Resistance:
    8 milliohms max.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Coupling:
    Jackscrew Coupling
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Series:
    Micro "D" Metal Shell
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Thermal Shock:
    -55°/+125 °
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Termination Type:
    18" Min, M16874/4 #26AWG, Yellow
  • Arrangement:
    9 Contact
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Shell Material:
    Aluminum
  • Hardware:
    Slot head jackscrew assembly, low profile
  • Insulator Resistance:
    5000 megohms min.
  • Contact Material:
    gold plated copper alloy
  • Current Rating:
    3 A max.
  • Gender:
    Pin
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Saltspray:
    48 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 6/8/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$280.32
5
$207.01
8
$153.64
10 +
$150.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!