ITT CANNON Authorized Distributor

MDM-9PH001B

Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MDM9PH001B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9PH001B
Alias/AKA: 096510-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-9PH001B RoHS compliant?
No, MDM-9PH001B is not RoHS compliant.
What is the lead time for MDM-9PH001B?
The standard lead time for MDM-9PH001B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 11/17/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$137.33
5
$123.60
8
$108.15
10 +
$105.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!