Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-9PCBRP

D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM9PCBRP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9PCBRP
Alias/AKA: 096510-0229
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: Pin
Termination Method: Solder3529
Shell Size: E3527
Number of Contacts: 9
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-9PCBRP RoHS compliant?
No, MDM-9PCBRP is not RoHS compliant.
What is the lead time for MDM-9PCBRP?
The standard lead time for MDM-9PCBRP is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
On Order:
50   can ship 3/4/27
52 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$142.49
5
$139.71
10
$118.76
20
$118.46
50
$118.16
100 +
$100.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!