Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-9PCBRM7-F222

D Microminiature Connector - 9 Contact - Male - Crimp Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 9 Contact - Male - Crimp Terminal
Search Keywords: MDM9PCBRM7F222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-9PCBRM7-F222
Alias/AKA: 096510-0852
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-9PCBRM7-F222 RoHS compliant?
No, MDM-9PCBRM7-F222 is not RoHS compliant.
What is the lead time for MDM-9PCBRM7-F222?
The standard lead time for MDM-9PCBRM7-F222 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$251.55
3
$248.50
5
$247.08
10
$245.16
20 +
$243.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!