- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-9PCBRM7-A174-F222
ITT CANNON
MDM-9PCBRM7-A174-F222
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM9PCBRM7A174F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PCBRM7-A174-F222
-
Alias/AKA:096510-0906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MDM-9PCBRM7-A174-F222 RoHS compliant?
Yes, MDM-9PCBRM7-A174-F222 is RoHS compliant.
What is the lead time for MDM-9PCBRM7-A174-F222?
The standard lead time for MDM-9PCBRM7-A174-F222 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$522.38
5
$385.76
8
$286.31
10 +
$280.58
Click for Quote
Log in
to unlock special pricing