- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PBSPL58
MDM-9PBSPL58
ITT CANNON
D-Type, Micro-D Plug - Male Pins - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Wire Leads - Panel Mount, Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Type, Micro-D Plug - Male Pins - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Wire Leads - Panel Mount, Through Hole.
Search Keywords: MDM9PBSPL58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PBSPL58
-
Alias/AKA:096510-0854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$155.86
5
$153.75
10
$152.73
20
$150.79
50
$122.87
100 +
$109.76
Click for Quote
Log in
to unlock special pricing