- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM98479-89
MDM98479-89
ITT CANNON
The MDM98479-89 is a 25-contact, electroless nickel-plated Micro-D connector saver designed to protect equipment connectors du ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MDM98479-89 is a 25-contact, electroless nickel-plated Micro-D connector saver designed to protect equipment connectors during testing.
Search Keywords: MDM9847989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM98479-89
-
Alias/AKA:098479-0089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Saver Connector
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$706.13
3
$683.83
5
$682.12
8
$680.42
10 +
$622.01
Click for Quote
Log in
to unlock special pricing