- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM98479-88
MDM98479-88
ITT CANNON
The MDM98479-88 is a 21-contact, electroless nickel-plated Micro-D metal shell connector saver designed to protect system conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The MDM98479-88 is a 21-contact, electroless nickel-plated Micro-D metal shell connector saver designed to protect system connectors from wear.
Search Keywords: MDM9847988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM98479-88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Saver Connector
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$567.05
3
$549.15
5
$547.77
8
$546.41
10 +
$515.63
Click for Quote
Log in
to unlock special pricing