- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM98479-86
ITT CANNON
MDM98479-86
Conn Saver Connector PIN/SKT 9 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM98479-86
-
Alias/AKA:098479-0086
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Saver Connector
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C