- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM96517-699
ITT CANNON
MDM96517-699
Connector Micro D-Subminiature
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D-Subminiature
Search Keywords: MDM96517699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM96517-699
-
Alias/AKA:096517-0699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is MDM96517-699 RoHS compliant?
Yes, MDM96517-699 is RoHS compliant.
What is the lead time for MDM96517-699?
The standard lead time for MDM96517-699 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
3
$293.93
5
$217.06
8
$161.10
10 +
$157.87
Click for Quote
Log in
to unlock special pricing