MDM-7P2PH048B

ITT CANNON

Cable Assembly RG178/U 1.219m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly RG178/U 1.219m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp
Search Keywords: MDM7P2PH048B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-7P2PH048B
  • Alias/AKA:
    097278-0056
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Contact Material:
    gold plated copper alloy
  • Coupling:
    Friction Coupling
  • Shell Material:
    Aluminum
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Contact Resistance:
    8 milliohms max.
  • Insulator Resistance:
    5000 megohms min.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Saltspray:
    48 hours
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Crimp
  • Thermal Shock:
    -55°/+125 °
  • Series:
    Micro "D" Metal Shell
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Hardware:
    HARDWARE=B .092 dia mtg holes
  • Termination Type:
    Power contact to accept #16AWG wire
  • Current Rating:
    3 A max.
  • Arrangement:
    5 Signal contacts, 2 power contacts
  • Gender:
    Pin
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,748.73
5
$1,107.53
8
$714.06
10 +
$699.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!