- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MDM-7P2PH003K-A174
MDM-7P2PH003K-A174
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp
Search Keywords: MDM7P2PH003KA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-7P2PH003K-A174
-
Alias/AKA:097278-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$910.45
3
$872.97
5
$864.33
8
$855.77
10 +
$847.29
Click for Quote
Log in
to unlock special pricing