- ホーム ›
- All Products›
- MDM-7P2PH003K
MDM-7P2PH003K
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Cable Assembly RG178/U 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp
Search Keywords: MDM7P2PH003K
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:MDM-7P2PH003K
-
Alias/AKA:097278-0014
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
サプライヤー標準パック:
1 -
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Thermal Shock:-55°/+125 °
-
Series:Micro "D" Metal Shell
-
Arrangement:5 Signal contacts, 2 power contacts
-
Coupling:Jackscrew Coupling
-
Current Rating:3 A max.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Contact Material:gold plated copper alloy
-
Hardware:Jackscrew (standard)
-
Termination Type:Power contact to accept #16AWG wire
-
Gender:Pin
-
Contact Type:Crimp
-
Saltspray:48 hours
-
Insulator Resistance:5000 megohms min.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Resistance:8 milliohms max.
-
Shell Material:Aluminum
-
Moisture Resistance:Insulator resistance > 100 megohms
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
38 Weeks
出荷できます
2/26/27
PRICE (USD)
数量
Unit Price
3
$1,546.71
5
$979.58
8
$631.57
10 +
$618.94
Click for Quote
ログイン
特別価格を解除するには