- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-7C2PSB
ITT CANNON
MDM-7C2PSB
Connector Micro D-Subminiature Plug 7 Position 1.27mm Solder Straight Cable Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D-Subminiature Plug 7 Position 1.27mm Solder Straight Cable Mount
Search Keywords: MDM7C2PSB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-7C2PSB |
| Alias/AKA: | 097278-0013 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-7C2PSB RoHS compliant?
No, MDM-7C2PSB is not RoHS compliant.
What is the lead time for MDM-7C2PSB?
The standard lead time for MDM-7C2PSB is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
3
$988.07
5
$627.71
8
$414.12
10 +
$405.83
Click for Quote
Log in
to unlock special pricing