- Home ›
- All Products›
- MDM-51SL14B-A174
MDM-51SL14B-A174
ITT CANNON
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Crimp Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: MDM51SL14BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SL14B-A174
-
Alias/AKA:096523-1058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$754.03
5
$479.03
8
$316.03
10 +
$309.71
Click for Quote
Log in
to unlock special pricing