- Главная страница ›
- All Products›
- MDM-51SL10P-A172
MDM-51SL10P-A172
ITT CANNON
MDM-51SL10P-A172; Micros; Micro
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
MDM-51SL10P-A172; Micros; Micro
Search Keywords: MDM51SL10PA172
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:MDM-51SL10P-A172
-
Alias/AKA:096523-0938
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Insulator Resistance:5000 megohms min.
-
Shell Finish:Gold over Nickel
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Contact Type:Crimp
-
Coupling:Jackscrew Coupling
-
Termination Type:3" Min, #25 AWG
-
Thermal Shock:-55°/+125 °
-
Current Rating:3 A max.
-
Saltspray:48 hours
-
Series:Micro "D" Metal Shell
-
Shell Material:Aluminum
-
Gender:Socket
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Contact Material:gold plated copper alloy
-
Contact Resistance:8 milliohms max.
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Arrangement:51 Contact
-
Hardware:Jackpost (standard)
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
10 Weeks
Можно отправить
11/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
3
$1,064.20
5
$676.08
8
$446.02
10 +
$437.10
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены