Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-51SH041B

D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Positions - Unshielded - 10.00' (3.05m) Length ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Positions - Unshielded - 10.00' (3.05m) Length.
Search Keywords: MDM51SH041B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-51SH041B
Alias/AKA: 096523-0648
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-51SH041B RoHS compliant?
No, MDM-51SH041B is not RoHS compliant.
What is the lead time for MDM-51SH041B?
The standard lead time for MDM-51SH041B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$724.55
3
$694.73
5
$687.85
8
$681.04
10 +
$674.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!