- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-51SH011L-F222
ITT CANNON
MDM-51SH011L-F222
Cable Assembly 26AWG 0.914m 51 Position Micro D Subminiature Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 0.914m 51 Position Micro D Subminiature Receptacle
Search Keywords: MDM51SH011LF222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-51SH011L-F222 |
| Alias/AKA: | 096523-2008 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-51SH011L-F222 RoHS compliant?
No, MDM-51SH011L-F222 is not RoHS compliant.
What is the lead time for MDM-51SH011L-F222?
The standard lead time for MDM-51SH011L-F222 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
3
$1,092.31
5
$693.94
8
$457.81
10 +
$448.65
Click for Quote
Log in
to unlock special pricing