ITT CANNON Authorized Distributor

MDM-51SH011F-A174

Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: MDM51SH011FA174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-51SH011F-A174
Alias/AKA: 096523-0561
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-51SH011F-A174 RoHS compliant?
Yes, MDM-51SH011F-A174 is RoHS compliant.
What is the lead time for MDM-51SH011F-A174?
The standard lead time for MDM-51SH011F-A174 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$981.24
5
$623.38
8
$411.25
10 +
$403.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!