- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51SH011B-A174
ITT CANNON
MDM-51SH011B-A174
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: MDM51SH011BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SH011B-A174
-
Alias/AKA:096523-0982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Frequently Asked Questions
Is MDM-51SH011B-A174 RoHS compliant?
Yes, MDM-51SH011B-A174 is RoHS compliant.
What is the lead time for MDM-51SH011B-A174?
The standard lead time for MDM-51SH011B-A174 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$940.61
5
$597.56
8
$394.23
10 +
$386.34
Click for Quote
Log in
to unlock special pricing