- Home ›
- All Products›
- MDM-51SH005K-A174
MDM-51SH005K-A174
ITT CANNON
Cable Assembly RG178/U 0.762m 26AWG 51 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.762m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: MDM51SH005KA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SH005K-A174
-
Alias/AKA:096523-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$936.16
5
$594.74
8
$392.36
10 +
$384.51
Click for Quote
Log in
to unlock special pricing