- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MDM-51SH003K
MDM-51SH003K
ITT CANNON
D-Sub Cable Assembly - D-Type, Micro-D - 51 Position - Plug Female Sockets to Individual Wire Leads - 1.50' (457.20mm) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - D-Type, Micro-D - 51 Position - Plug Female Sockets to Individual Wire Leads - 1.50' (457.20mm) Length.
Search Keywords: MDM51SH003K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SH003K
-
Alias/AKA:096523-0158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/24/26
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$400.97
3
$378.10
5
$376.21
8
$374.33
10 +
$363.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT