MDM-51SH001M5-A172

ITT CANNON

D MICROMINIATURE CONNECTOR Socket Female D-Sub Cable Assembly

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D MICROMINIATURE CONNECTOR Socket Female D-Sub Cable Assembly
Search Keywords: MDM51SH001M5A172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-51SH001M5-A172
  • Alias/AKA:
    096523-0840
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Socket
  • Coupling:
    Jackscrew Coupling
  • Contact Type:
    Crimp
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Contact Resistance:
    8 milliohms max.
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Saltspray:
    48 hours
  • Current Rating:
    3 A max.
  • Shell Finish:
    Gold over Nickel
  • Thermal Shock:
    -55°/+125 °
  • Series:
    Micro "D" Metal Shell
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Arrangement:
    51 Contact
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Contact Material:
    gold plated copper alloy
  • Shell Material:
    Aluminum
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Hardware:
    Slot head jackscrew assembly, low profile
  • Termination Type:
    18" Min, M16874/4 #26AWG, Yellow
  • Insulator Resistance:
    5000 megohms min.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,243.41
5
$789.93
8
$521.13
10 +
$510.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!