- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51SCBRPTL56
ITT CANNON
MDM-51SCBRPTL56
D Microminiature Connector - 51 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SCBRPTL56
-
Alias/AKA:096523-1075
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:N/A