- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51SBS-7-A174
MDM-51SBS-7-A174
ITT CANNON
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM51SBS7A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SBS-7-A174
-
Alias/AKA:096523-0979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
7
$1,167.97
13
$663.85
19
$468.56
25 +
$459.18
Click for Quote
Log in
to unlock special pricing